Hongfa Europe GMBH 41F DIN Rail Relay Socket

Subtotal (1 unit)*

€11.96

(exc. VAT)

€14.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.96

*price indicative

RS Stock No.:
923-2638
Mfr. Part No.:
41F-1Z-C1-1-12
Manufacturer:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Relay Socket

Series

41F

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

DIN Rail

COO (Country of Origin):
CN

41F Series Relay Interface Modules


HongFa 41F series relay interface modules. The 41F range is a slim din rail mountable module, available in a wide range of coil voltage options.

Slim size

AC & DC Coils

Din Rail Mounted

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy