RF Solutions TAURUS-9T4 4 Button Transmitter, 918 MHz
- RS Stock No.:
- 762-335
- Mfr. Part No.:
- TAURUS-9T4
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€213.92
(exc. VAT)
€263.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €213.92 | - |
| 10 - 24 | €194.24 | 9% |
| 25 + | €184.62 | 13% |
*price indicative
- RS Stock No.:
- 762-335
- Mfr. Part No.:
- TAURUS-9T4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Transmitter | |
| Frequency | 918MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Buttons | 4 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Range | 16 Km | |
| Standards/Approvals | CE | |
| Height | 166mm | |
| Width | 85mm | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Transmitter | ||
Frequency 918MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Buttons 4 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Range 16 Km | ||
Standards/Approvals CE | ||
Height 166mm | ||
Width 85mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- GB
Transmitter 4 switch LoRa 16Km
The RF Solutions FM/LoRa transmitter offers unparalleled long-range communication capabilities. Designed to adapt to various operational needs, this device ensures reliable remote control in demanding environments.
LORA Mode 7 supports ranges up to 20Km
Internal rechargeable battery with USB C and QI wireless charging
Waterproof design rated up to IP65 for outdoor use
Supports multiple switch options for versatile applications
Reliable signal transmission, even in complex environments
Related links
- RF Solutions TAURUS-9T8 8 Button Transmitter, 918 MHz
- RF Solutions TAURUS-9T3 3 Button Transmitter, 918 MHz
- RF Solutions TAURUS-9T1 1 Button Transmitter, 918 MHz
- RF Solutions SCORPION-9TLW1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW4 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW16 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9T1 Transmitter,918 MHz 20 Km
- RF Solutions FOBBER-4T4 4 Button Remote Control Fob, 433.92 MHz
