RF Solutions SCORPION-9TW4 Transmitter,918 MHz 20 Km
- RS Stock No.:
- 762-330
- Mfr. Part No.:
- SCORPION-9TW4
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€137.63
(exc. VAT)
€169.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €137.63 |
| 10 - 24 | €125.38 |
| 25 + | €119.33 |
*price indicative
- RS Stock No.:
- 762-330
- Mfr. Part No.:
- SCORPION-9TW4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Transmitter | |
| Modulation | FM, LoRa | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 3.3 V → 5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Range | 20 Km | |
| Standards/Approvals | WEEE Directive 2012/19/EU | |
| Width | 44mm | |
| Height | 132mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Transmitter | ||
Modulation FM, LoRa | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 3.3 V → 5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Range 20 Km | ||
Standards/Approvals WEEE Directive 2012/19/EU | ||
Width 44mm | ||
Height 132mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- GB
4 Ch 20KM 918MHz LORA TRANSMITTER
The RF Solutions transmitter is designed to provide long-range control capabilities. It operates on both FM and LoRa technology, ensuring reliable communication across various industrial applications.
Rugged RF transmitter with waterproof IP67 enclosure
User-configurable for operation in multiple modes
Compatible with all RF Solutions receivers for flexibility
Supplied with a rechargeable internal lithium battery
Offers a transmission range of up to 20Km in LORA mode
Related links
- RF Solutions SCORPION-9T1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TLW1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW16 Transmitter,918 MHz 20 Km
- RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions RIoT11-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions RIoT23-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
