RF Solutions SCORPION-9T1 Transmitter,918 MHz 20 Km
- RS Stock No.:
- 762-328
- Mfr. Part No.:
- SCORPION-9T1
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save €14.40
View bulk pricing optionsSubtotal (1 unit)*
€144.17
(exc. VAT)
€177.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €144.17 | - |
| 5 + | €141.29 | €14.40 |
*price indicative
- RS Stock No.:
- 762-328
- Mfr. Part No.:
- SCORPION-9T1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Transmitter | |
| Modulation | FM, LoRa | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 3.3 V → 5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 25mm | |
| Height | 132mm | |
| Standards/Approvals | WEEE Directive 2012/19/EU | |
| Width | 44mm | |
| Range | 20 Km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Transmitter | ||
Modulation FM, LoRa | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 3.3 V → 5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Depth 25mm | ||
Height 132mm | ||
Standards/Approvals WEEE Directive 2012/19/EU | ||
Width 44mm | ||
Range 20 Km | ||
- COO (Country of Origin):
- GB
1 Ch 20KM 918MHz LORA TRANSMITTER
The RF Solutions transmitter offers a reliable remote control solution, designed for robust performance in various industrial applications. It features Advanced FM and LoRa technology, ensuring effective communication over impressive distances.
Rugged and waterproof design rated IP67 for durability in harsh environments
Supports both FM and LoRa modes, providing flexibility for distance requirements
User-configurable modes allow for longer or shorter range operations
Equipped with a rechargeable internal lithium battery for convenience
Compatible with a wide range of RF Solutions receivers for seamless integration
Related links
- RF Solutions SCORPION-9TLW1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW4 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW16 Transmitter,918 MHz 20 Km
- RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TAURUS-9T1 1 Button Transmitter, 918 MHz
- RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions RIoT23-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
