RF Solutions SENW-THUM-8T1 RF Transmitter, 868 MHz
- RS Stock No.:
- 264-7816
- Mfr. Part No.:
- SENW-THUM-8T1
- Manufacturer:
- RF Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7816
- Mfr. Part No.:
- SENW-THUM-8T1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Transmitter | |
| Frequency | 868MHz | |
| Modulation | FM, LoRa | |
| Number of Channels | 1 | |
| Nominal Supply Voltage | 5/15 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 54°C | |
| Standards/Approvals | WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | |
| Range | 6 km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Transmitter | ||
Frequency 868MHz | ||
Modulation FM, LoRa | ||
Number of Channels 1 | ||
Nominal Supply Voltage 5/15 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 54°C | ||
Standards/Approvals WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | ||
Range 6 km | ||
- COO (Country of Origin):
- GB
The RF Solutions LoRa Temperature sensor measures temperature and humidity and auto RF transmits at the users preset time interval or preset trigger level on a smartphone or PC via the internet anywhere in the world. Alerts can be set to activate a local RF receiver unit which provides switching relay contacts.
Wall mount
Power 2 x AAA battery
Ranges up to 6 km
Related links
- RF Solutions SENW-TMP-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-DC-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-WL-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-ACPF-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-TMP-8T2 RF Transmitter, 868 MHz
- RF Solutions RIoT-SENW-THUM-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-SENW-SWT-8T4 RF Transmitter, 868 MHz
- RF Solutions RIoT-SENW-DC-8T1 Remote Control Fob, 868 MHz
