RF Solutions SENW-WL-8T1 RF Transmitter, 868 MHz
- RS Stock No.:
- 264-7820
- Mfr. Part No.:
- SENW-WL-8T1
- Manufacturer:
- RF Solutions
Subtotal (1 unit)*
€61.16
(exc. VAT)
€75.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.16 |
*price indicative
- RS Stock No.:
- 264-7820
- Mfr. Part No.:
- SENW-WL-8T1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | RF Transmitter | |
| Modulation | FM, LoRa | |
| Number of Channels | 1 | |
| Nominal Supply Voltage | 5/15 V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Directive 2011/65/EU and Amendment 2015/863/EU, WEEE Directive 2012/19/EU | |
| Range | 6 km (LoRa Mode), 1 km (FM Range) | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type RF Transmitter | ||
Modulation FM, LoRa | ||
Number of Channels 1 | ||
Nominal Supply Voltage 5/15 V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Directive 2011/65/EU and Amendment 2015/863/EU, WEEE Directive 2012/19/EU | ||
Range 6 km (LoRa Mode), 1 km (FM Range) | ||
- COO (Country of Origin):
- GB
The RF Solutions Water leak sensor can be wall or floor mounted and incorporates contacts which activate when in contact with water. The sensor provides automatic status updates such as sensor input, battery level, signal strength. The sensor is used in conjunction with the RIoT Minihub so that the status can be monitored on a smart device or a PC via the internet anywhere in the world. When water is detected an immediate signal is sent to alert the user and can also directly trigger a local RF receiver to provide a local relay changeover switch.
Powered by 2 x AAA batteries
Weatherproof IP68 enclosure
Related links
- RF Solutions SENW-THUM-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-TMP-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-DC-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-ACPF-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-TMP-8T2 RF Transmitter, 868 MHz
- RF Solutions RIoT-SENW-SWT-8T4 RF Transmitter, 868 MHz
- RF Solutions RIoT-SENW-DC-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-SENW-THUM-8T1 Remote Control Fob, 868 MHz
