RF Solutions SENW-TMP-8T2 RF Transmitter, 868 MHz
- RS Stock No.:
- 264-7818
- Mfr. Part No.:
- SENW-TMP-8T2
- Manufacturer:
- RF Solutions
Subtotal (1 unit)*
€68.28
(exc. VAT)
€83.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.28 |
*price indicative
- RS Stock No.:
- 264-7818
- Mfr. Part No.:
- SENW-TMP-8T2
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | RF Transmitter | |
| Modulation | FM, LoRa | |
| Number of Channels | 2 | |
| Nominal Supply Voltage | 5/15 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 54°C | |
| Standards/Approvals | RoHS/WEEE | |
| Range | 6 km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type RF Transmitter | ||
Modulation FM, LoRa | ||
Number of Channels 2 | ||
Nominal Supply Voltage 5/15 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 54°C | ||
Standards/Approvals RoHS/WEEE | ||
Range 6 km | ||
- COO (Country of Origin):
- GB
The RF Solutions wall mount RF LoRa two probe temperature sensor measures temperature and auto RF transmits at preset time internal. If the sensor is used in conjunction with the RIoT minihub, the temperature measurement can be viewed on a smartphone or a pc via the internet anywhere in the world. Alerts can be set to trigger notification and directly activate a local RF receiver unit which provides switching relay contacts.
IP68 enclosure
Powered by AAA batteries
Related links
- RF Solutions SENW-TMP-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-THUM-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-DC-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-WL-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-ACPF-8T1 RF Transmitter, 868 MHz
- RF Solutions RIoT-SENW-SWT-8T4 RF Transmitter, 868 MHz
- RF Solutions RIoT-SENW-TMP-8T1 Remote Control Fob, 868 MHz
- RF Solutions SWITCHLINK-8T1IP Transmitter,868 MHz 500 m
