RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 → 10 Km
- RS Stock No.:
- 762-312
- Mfr. Part No.:
- TRAP-9S4
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€197.18
(exc. VAT)
€242.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €197.18 |
| 10 - 24 | €179.04 |
| 25 + | €170.17 |
*price indicative
- RS Stock No.:
- 762-312
- Mfr. Part No.:
- TRAP-9S4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 918MHz | |
| Modulation | LoRa | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 6 → 32 V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Width | 112mm | |
| Range | 2 → 10 Km | |
| Depth | 42 | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 918MHz | ||
Modulation LoRa | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 6 → 32 V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Width 112mm | ||
Range 2 → 10 Km | ||
Depth 42 | ||
Height 130mm | ||
- COO (Country of Origin):
- GB
4 Ch Rem Control Sys 918MHz LoRa 10Km
The RF Solutions four-channel remote control system is designed for various outdoor applications, featuring long-range communication capabilities and robust construction suitable for demanding environments.
FSK and FHSS modes support ranges up to 10Km
Waterproof to IP68 for enhanced durability
Four relay changeover contacts rated at 4A
Self-learning feature for easy pairing of multiple transmitters
Related links
- RF Solutions RIoT23-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S8 Remote Control System,918 MHz 2 to 10 Km
