RF Solutions TRAP-9T8 Remote Control System,918 MHz 2 → 10 Km
- RS Stock No.:
- 762-317
- Mfr. Part No.:
- TRAP-9T8
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€97.94
(exc. VAT)
€120.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €97.94 |
| 10 - 24 | €91.28 |
| 25 - 99 | €84.72 |
| 100 + | €79.43 |
*price indicative
- RS Stock No.:
- 762-317
- Mfr. Part No.:
- TRAP-9T8
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | LoRa | |
| Number of Channels | 8 | |
| Number of Key Fob Buttons | 8 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Width | 75mm | |
| Range | 2 → 10 Km | |
| Depth | 32 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation LoRa | ||
Number of Channels 8 | ||
Number of Key Fob Buttons 8 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Width 75mm | ||
Range 2 → 10 Km | ||
Depth 32 | ||
Height 100mm | ||
- COO (Country of Origin):
- GB
8 Ch Rem Contr Transm 918MHz LoRa10Km
The RF Solutions remote control system is designed for numerous outdoor applications, delivering reliable and long-range communication through Advanced modulation technology for seamless operation.
Systems supplied ready to go, ensuring quick deployment
FSK and FHSS spread spectrum technologies enable dependable communication
LoRa mode supports operation up to 10Km, enhancing versatility
Related links
- RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S1 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9S8 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions TRAP-9T16 Remote Control System,918 MHz 2 to 10 Km
