RF Solutions TRAP-9S8 Remote Control System,918 MHz 2 → 10 Km
- RS Stock No.:
- 762-313
- Mfr. Part No.:
- TRAP-9S8
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€240.46
(exc. VAT)
€295.77
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
- Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €240.46 | - |
| 10 - 24 | €222.90 | 7% |
| 25 + | €211.84 | 11% |
*price indicative
- RS Stock No.:
- 762-313
- Mfr. Part No.:
- TRAP-9S8
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | LoRa | |
| Number of Channels | 8 | |
| Number of Key Fob Buttons | 8 | |
| Nominal Supply Voltage | 6 → 32 V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Range | 2 → 10 Km | |
| Width | 112mm | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Depth | 42 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation LoRa | ||
Number of Channels 8 | ||
Number of Key Fob Buttons 8 | ||
Nominal Supply Voltage 6 → 32 V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Range 2 → 10 Km | ||
Width 112mm | ||
Standards/Approvals CE | ||
Height 130mm | ||
Depth 42 | ||
- COO (Country of Origin):
- GB
8 Channel Control Sys 918MHz LoRa 10km
The RF Solutions remote control system offers an Advanced solution for various outdoor applications, utilising LoRa technology for long-range communication and control. Designed for robustness, it ensures reliable operation over extended distances.
Ready-to-go systems with FSK/FHSS spread spectrum technology
Long range capabilities of up to 10km with LoRa mode
IP68 waterproof rating for reliable outdoor usage
Related links
- RF Solutions TRAP-9T16 Remote Control System,918 MHz 2 → 10 Km
- RF Solutions TRAP-9S1 Remote Control System,918 MHz 2 → 10 Km
- RF Solutions TRAP-9R8 Remote Control System,918 MHz 2 → 10 Km
- RF Solutions TRAP-9T8 Remote Control System,918 MHz 2 → 10 Km
- RF Solutions TRAP-9T1 Remote Control System,918 MHz 2 → 10 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 → 10 Km
- RF Solutions TRAP-9T4 Remote Control System,918 MHz 2 → 10 Km
- RF Solutions TRAP-9R4 Remote Control System,918 MHz 2 → 10 Km
