RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 → 20 Km

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€291.17

(exc. VAT)

€358.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€291.17
10 - 24€269.92
25 +€256.52

*price indicative

RS Stock No.:
762-321
Mfr. Part No.:
RIoT23-SCORPION-9S4
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Remote Control System

Frequency

918MHz

Modulation

FSK

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

230V AC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

267

Height

78mm

Range

2 → 20 Km

Width

148mm

Standards/Approvals

CE

COO (Country of Origin):
GB

4 Ch HHeld Rem Sys 230Vac/12-30Vdc20km


The RF Solutions wireless control receiver is designed for robust industrial applications, offering versatile remote operation through radio, smartphone app, or internal timer settings in a durable, waterproof enclosure.

4 relay changeover contacts allow flexible output configurations

Operating range extends up to 20Km with LoRa technology

Supports smartphone app control for convenient remote access

Related links