RF Solutions RIoT23-TAURUS-9S4 Remote Control System,918 MHz 2 → 20 Km
- RS Stock No.:
- 762-322
- Mfr. Part No.:
- RIoT23-TAURUS-9S4
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€347.27
(exc. VAT)
€427.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €347.27 |
| 10 - 24 | €321.23 |
| 25 + | €312.54 |
*price indicative
- RS Stock No.:
- 762-322
- Mfr. Part No.:
- RIoT23-TAURUS-9S4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Remote Control System | |
| Modulation | FSK | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 230V AC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 78mm | |
| Depth | 267 | |
| Standards/Approvals | CE | |
| Width | 148mm | |
| Range | 2 → 20 Km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Remote Control System | ||
Modulation FSK | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 230V AC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 78mm | ||
Depth 267 | ||
Standards/Approvals CE | ||
Width 148mm | ||
Range 2 → 20 Km | ||
- COO (Country of Origin):
- GB
4 Ch HHeld Rem Sys 230Vac/12-30Vdc20km
The RF Solutions receiver offers Advanced control options, including smartphone app functionality and robust RF capabilities. Designed for industrial applications, it features multiple relay outputs for comprehensive control.
Supports both RF and Wi-Fi transmission for flexible control options
Operating range extends up to 20Km with LoRa technology
Equipped with four relay changeover contacts, each rated at 1KW
Related links
- RF Solutions RIoT11-TAURUS-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT23-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions RIoT11-SCORPION-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions RIoT11-TRAP-9S4 Remote Control System,918 MHz 2 to 20 Km
- RF Solutions TRAP-9S4 Remote Control System,918 MHz 2 to 10 Km
- RF Solutions RIoT11-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
