RF Solutions SWITCHLINK-8S1 Remote Control System,869.5 MHz 500 m
- RS Stock No.:
- 762-365
- Mfr. Part No.:
- SWITCHLINK-8S1
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€118.82
(exc. VAT)
€146.15
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €118.82 | - |
| 10 - 24 | €104.81 | 11% |
| 25 - 99 | €99.94 | 15% |
| 100 + | €97.56 | 17% |
*price indicative
- RS Stock No.:
- 762-365
- Mfr. Part No.:
- SWITCHLINK-8S1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 100 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 88mm | |
| Depth | 54mm | |
| Standards/Approvals | CE | |
| Range | 500 m | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 100 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 88mm | ||
Depth 54mm | ||
Standards/Approvals CE | ||
Range 500 m | ||
Width 88mm | ||
- COO (Country of Origin):
- GB
Lightswitch Remote Control Sys MK Facep
The RF Solutions Light System offers a versatile solution for long-range radio light switching. Its innovative design streamlines installation in challenging environments without complex cabling needs.
Quick and simple to install, ensuring hassle-free setup
Standard transmitter rated at IP44 suitable for general use
Outdoor transmitter boasts an IP66 rating for enhanced durability
Related links
- RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m
- RF Solutions SWITCHLINK-8T1IP Transmitter,868 MHz 500 m
- RF Solutions MAINSLINKPRO Remote Control System,869.5 MHz 5 km
- RF Solutions MAINSLINK Remote Control System,869.5 MHz
- RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16 km
- RF Solutions SWITCHLINK-8S1IP Remote Control System,868 MHz 1 Km
- RF Solutions TRAP-8S1 Remote Control System,868 MHz 10 km
- RF Solutions HORNETPRO-8S1 Remote Control System,868 MHz Up to 150m
