RF Solutions SWITCHLINK-8T1IP Transmitter,868 MHz 500 m
- RS Stock No.:
- 762-367
- Mfr. Part No.:
- SWITCHLINK-8T1IP
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save €59.10
View bulk pricing optionsSubtotal (1 unit)*
€86.96
(exc. VAT)
€106.96
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €86.96 | - |
| 10 - 24 | €81.05 | €59.10 |
| 25 - 99 | €75.23 | €293.25 |
| 100 + | €70.52 | €1,644.00 |
*price indicative
- RS Stock No.:
- 762-367
- Mfr. Part No.:
- SWITCHLINK-8T1IP
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Transmitter | |
| Modulation | FM | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 54mm | |
| Standards/Approvals | CE | |
| Width | 112mm | |
| Range | 500 m | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type Transmitter | ||
Modulation FM | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 3 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 54mm | ||
Standards/Approvals CE | ||
Width 112mm | ||
Range 500 m | ||
Height 130mm | ||
- COO (Country of Origin):
- GB
Lightswitch Rem Control TxMK Waterproof
The RF Solutions switching device is designed for seamless control of remote equipment, enhancing operational efficiency in various environments. It integrates Advanced connectivity features with robust performance for versatile applications.
Supports a reliable 869.500MHz transmission frequency for effective communication
Manufactured in compliance with Directive 2014/53/EU, ensuring quality and safety
Equipped with a recycling notice, promoting environmental responsibility
Incorporates stringent safety warnings for explosion-risk areas, enhancing user safety
Related links
- RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m
- RF Solutions SWITCHLINK-8S1 Remote Control System,869.5 MHz 500 m
- RF Solutions SWITCHLINK-8S1IP Remote Control System,868 MHz 1 Km
- RF Solutions TRAP-8T1 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T4 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T2 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T6 Transmitter,868 MHz 10 km
- RF Solutions Transmitter TAURUS-8T8 868 MHz LoRa
