RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.47

(exc. VAT)

€81.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€66.47
10 - 24€61.94
25 - 99€57.49
100 +€53.90

*price indicative

RS Stock No.:
762-364
Mfr. Part No.:
SWITCHLINK-8T1
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Transmitter

Frequency

869.5MHz

Modulation

FM

Number of Channels

1

Number of Key Fob Buttons

1

Nominal Supply Voltage

3 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Depth

18mm

Standards/Approvals

CE

Width

86mm

Range

500 m

Height

86mm

COO (Country of Origin):
GB

Lightswitch Remote Control TX MK Facepl


The RF Solutions radio equipment is designed for remote controlled applications, ensuring reliable operations within defined safety standards and regulatory compliance.

Compatible with Directive 2014/53/EU for regulatory compliance

Supports safe operation and maintenance guidelines to prevent user injury

Fabricated to meet essential safety and performance standards for radio systems

Offers assurance for reliable functionality in a variety of operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy