RF Solutions QUANTA-4T2 Transmitter,433 MHz 100 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€70.38

(exc. VAT)

€86.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€70.38-
10 - 24€67.564%
25 - 49€64.198%
50 - 99€63.2210%
100 +€61.9611%

*price indicative

RS Stock No.:
264-7792
Mfr. Part No.:
QUANTA-4T2
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

433MHz

Product Type

Transmitter

Modulation

FM

Number of Channels

2

Number of Key Fob Buttons

2

Nominal Supply Voltage

2.9 → 3.3 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Depth

90mm

Standards/Approvals

CE

Range

100 m

Width

65mm

Height

13mm

COO (Country of Origin):
GB
The RF Solutions QUANTA Transmitter is a 2 channel, 433 MHz handheld transmitter compatible with the QUANTA-4R4 receiver only and the ZPT-4RS receiver module. It is ideally suited to many remote control requirements. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. It is a FCC certified and CE compliant product.

Up to 100 m range

Splash proof transmitter with IP54 rating

High security RF protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy