RF Solutions QUANTA-4S2 Remote Control System,433 MHz 100 m

Get a bulk buy discount

Add 10 more to save €50.00

View bulk pricing options

Subtotal (1 unit)*

€124.93

(exc. VAT)

€153.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€124.93-
10 - 24€119.93€50.00
25 - 49€113.92€275.25
50 - 99€112.21€636.00
100 +€109.97€1,496.00

*price indicative

RS Stock No.:
264-7788
Mfr. Part No.:
QUANTA-4S2
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

433MHz

Product Type

Remote Control System

Modulation

FM

Number of Channels

4

Number of Key Fob Buttons

2

Nominal Supply Voltage

12/30 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

65mm

Range

100 m

Height

13mm

Depth

90mm

Standards/Approvals

CE

COO (Country of Origin):
GB
The RF Solutions QUANTA is a versatile general purpose remote control system consisting of the transmitter and receiver. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. Additional transmitters may be added to the system using the same easy-learn process without opening the receiver enclosure. This remote control is used in wide variety of applications such as industrial remote control, electric gates, roller shutter doors, etc.

Up to 100 m range

Splash proof transmitter with IP54 rating

Waterproof receiver with IP68 rating

High security RF protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy