RF Solutions QUANTA-4T4 Transmitter,433 MHz 100 m
- RS Stock No.:
- 264-7793
- Mfr. Part No.:
- QUANTA-4T4
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.44
(exc. VAT)
€90.33
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €73.44 |
| 10 - 24 | €70.51 |
| 25 - 49 | €66.97 |
| 50 - 99 | €65.98 |
| 100 + | €64.66 |
*price indicative
- RS Stock No.:
- 264-7793
- Mfr. Part No.:
- QUANTA-4T4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Transmitter | |
| Frequency | 433MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 2.9 → 3.3 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Range | 100 m | |
| Width | 65mm | |
| Height | 13mm | |
| Standards/Approvals | CE | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Transmitter | ||
Frequency 433MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 2.9 → 3.3 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Range 100 m | ||
Width 65mm | ||
Height 13mm | ||
Standards/Approvals CE | ||
Depth 90mm | ||
- COO (Country of Origin):
- GB
The RF Solutions QUANTA Transmitter is a 4 channel, 433 MHz handheld transmitter compatible with the QUANTA-4R4 receiver only and the ZPT-4RS receiver module. It is ideally suited to many remote control requirements. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. It is a FCC certified and CE compliant product.
Up to 100 m range
Splash proof transmitter with IP54 rating
High security RF protocol
Related links
- RF Solutions QUANTA-4T2 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T16 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T1 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T8 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4R4 Receiver,433 MHz 100 m
- RF Solutions QUANTA-4S1 Remote Control System,433 MHz 100 m
- RF Solutions QUANTA-4S2 Remote Control System,433 MHz 100 m
- RF Solutions QUANTA-4S4 Remote Control System,433 MHz 100 m
