RF Solutions RIoT-RX-8R4 Receiver,868 MHz 20 km
- RS Stock No.:
- 264-7810
- Mfr. Part No.:
- RIoT-RX-8R4
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save €36.95
View bulk pricing optionsSubtotal (1 unit)*
€184.80
(exc. VAT)
€227.30
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €184.80 | - |
| 5 - 9 | €177.41 | €36.95 |
| 10 - 24 | €174.73 | €100.70 |
| 25 + | €172.12 | €317.00 |
*price indicative
- RS Stock No.:
- 264-7810
- Mfr. Part No.:
- RIoT-RX-8R4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Receiver | |
| Frequency | 868MHz | |
| Modulation | FM, LoRa | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 12 → 32 V ac/dc, 110 → 230 V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 148mm | |
| Depth | 267mm | |
| Height | 78mm | |
| Range | 20 km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Receiver | ||
Frequency 868MHz | ||
Modulation FM, LoRa | ||
Number of Channels 4 | ||
Nominal Supply Voltage 12 → 32 V ac/dc, 110 → 230 V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 148mm | ||
Depth 267mm | ||
Height 78mm | ||
Range 20 km | ||
- COO (Country of Origin):
- GB
This RF Solutions RIoT Receiver is a 4 channel 868 MHz ready to deploy, versatile wireless switching control receiver. It has 4 changeover relay outputs. Using the easy learn process, each output can be controlled from one or many switches from one or many transmitters. This receiver can be controlled from an RF transmitter to operate FSK or LoRa modes.
RF and Wi-Fi app control
IP68 waterproof enclosure
Related links
- RF Solutions Receiver HORNETPRO-8R4 868 MHz, FM
- RF Solutions RIoT-TRAP-8S4 Remote Control System,868 MHz 16 km
- RF Solutions RIoT-FOB-8S4 Remote Control System,868 MHz 16 km
- RF Solutions RIoT-TAURUS-8S4 Remote Control System,868 MHz 16 km
- RF Solutions RIOT-SCORPION-8S4 Remote Control System 16 km (LORA), 2 km (FM)
- RF Solutions TRAP-8T16 Receiver,868 MHz 10 km
- RF Solutions SLIMDIN-8R4 Remote Control System 16 km (LORA)
- RF Solutions RIOT-HUB8 WiFi Gateway,868 MHz 22 Km
