RF Solutions RIOT-SCORPION-8S4 Remote Control System,868 MHz 20 km (LORA)
- RS Stock No.:
- 264-7811
- Mfr. Part No.:
- RIOT-SCORPION-8S4
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€322.61
(exc. VAT)
€396.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €322.61 |
| 5 - 9 | €309.71 |
| 10 - 24 | €305.06 |
| 25 + | €300.49 |
*price indicative
- RS Stock No.:
- 264-7811
- Mfr. Part No.:
- RIOT-SCORPION-8S4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Remote Control System | |
| Modulation | FM, FSK, LoRa | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 110/230 V ac, 12 → 32 V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Range | 20 km (LORA) | |
| Width | 148mm | |
| Standards/Approvals | CE | |
| Depth | 267mm | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type Remote Control System | ||
Modulation FM, FSK, LoRa | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 110/230 V ac, 12 → 32 V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Range 20 km (LORA) | ||
Width 148mm | ||
Standards/Approvals CE | ||
Depth 267mm | ||
Height 78mm | ||
- COO (Country of Origin):
- GB
The RF Solutions RIOT-SCORPION is a 4 channel LoRa system that contains the RIoT-RX-8R4 receiver and a 4 button SCORPION-8TW4 scorpion transmitter with a range of up to 16 km with this transmitter. It consist of RF & Wi-Fi control features. The outputs can operate in momentary, latching or timed. It is intended to be used in lighting, motors, pumps, industrial machinery, etc.
IP68 rated Weatherproof receiver enclosure
IP67 rated handheld transmitter enclosure
Learns up to 128 transmitters
Related links
- RF Solutions RIoT-TRAP-8S4 Remote Control System,868 MHz 16 km
- RF Solutions RIoT-FOB-8S4 Remote Control System,868 MHz 16 km
- RF Solutions RIoT-TAURUS-8S4 Remote Control System,868 MHz 16 km
- RF Solutions SLIMDIN-8R4 Remote Control System 16 km (LORA)
- RF Solutions RIoT-RX-8R4 Receiver,868 MHz 16 km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions PRO-SCORPION-8S16-16K Remote Control System,868 MHz 16 km
- RF Solutions RIOT-HUB8 WiFi Gateway,868 MHz 22 Km
