RF Solutions RIoT-TAURUS-8S4 Remote Control System,868 MHz 20 km
- RS Stock No.:
- 264-7812
- Mfr. Part No.:
- RIoT-TAURUS-8S4
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save €81.40
View bulk pricing optionsSubtotal (1 unit)*
€407.10
(exc. VAT)
€500.73
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €407.10 | - |
| 5 - 9 | €390.82 | €81.40 |
| 10 - 24 | €384.96 | €221.40 |
| 25 + | €379.18 | €698.00 |
*price indicative
- RS Stock No.:
- 264-7812
- Mfr. Part No.:
- RIoT-TAURUS-8S4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Remote Control System | |
| Modulation | LoRa | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 12 → 32 V ac/dc, 110 → 230 V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 78mm | |
| Range | 20 km | |
| Width | 148mm | |
| Depth | 267mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type Remote Control System | ||
Modulation LoRa | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 12 → 32 V ac/dc, 110 → 230 V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 78mm | ||
Range 20 km | ||
Width 148mm | ||
Depth 267mm | ||
- COO (Country of Origin):
- GB
The RF Solutions RIOT-TAURUS is a 4 channel LoRa system that contains the RIoT-RX-8R4 receiver and a 4 button TAURUS-8T4 Taurus transmitter with a range of up to 16 km with this transmitter. It consist of RF & Wi-Fi control features. The outputs can operate in momentary, latching or timed. It is intended to be used in lighting, motors, pumps, industrial machinery, etc.
IP68 rated Weatherproof receiver enclosure
IP67 rated handheld transmitter enclosure
Learns up to 128 transmitters
Related links
- RF Solutions RIoT-TRAP-8S4 Remote Control System,868 MHz 16 km
- RF Solutions RIoT-FOB-8S4 Remote Control System,868 MHz 16 km
- RF Solutions RIOT-SCORPION-8S4 Remote Control System 16 km (LORA), 2 km (FM)
- RF Solutions RIoT-RX-8R4 Receiver,868 MHz 16 km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions TAURUSDIN-8S4L Remote Control System,868 MHz 16 km
- RF Solutions PRO-SCORPION-8S16-16K Remote Control System,868 MHz 16 km
- RF Solutions ELITEFOB-8S4 Remote Control System,868 MHz 200 m
