Parker Filter Cartridge ZCPP2-040C, 40 μm
- RS Stock No.:
- 823-221
- Mfr. Part No.:
- ZCPP2-040C
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€211.97
(exc. VAT)
€260.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.97 |
*price indicative
- RS Stock No.:
- 823-221
- Mfr. Part No.:
- ZCPP2-040C
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 500mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 40μm | |
| Series | PEPLYN PLUS | |
| Seal Material | Silicone | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 500mm | ||
Product Type Filter Cartridge | ||
Filtration Size 40μm | ||
Series PEPLYN PLUS | ||
Seal Material Silicone | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker polypropylene liquid prefilter designed for the clarification and pre-stabilisation of process liquids, ensuring optimal performance across a range of utility solutions.
Cartridge length of 20 inch (500 mm) for versatile installation
Micron rating of 40 μm for effective filtration
Compatible with various fluids, specifically designed for liquid clarification
Constructed with pleated polypropylene media for enhanced filtration efficiency
Operating temperatures up to 70°C (158°F) to suit various applications
Related links
- Parker Filter Cartridge ZCPP2-1.0C-S, 1 μm
- Parker Filter Cartridge ZCPP2-005B, 5 μm
- Parker Filter Cartridge ZCPP2-1.0C, 1 μm
- Parker Filter Cartridge ZCPP2-.60N, 0.6 μm
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937950Q, 10 μm
