Parker Filter Cartridge ZCPP2-.60N, 0.6 μm

Image representative of range

Subtotal (1 unit)*

€330.21

(exc. VAT)

€406.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.21

*price indicative

RS Stock No.:
824-795
Mfr. Part No.:
ZCPP2-.60N
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

500mm

Product Type

Filter Cartridge

Filtration Size

0.6μm

Series

PEPLYN PLUS

Seal Material

Silicone

Filter Type

Pleated Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker polypropylene liquid prefilters serve as a VITAL filtration solution, primarily designed for clarifying and pre-stabilising process liquids in various applications.

0.6 μm Micron rating ensuring effective filtration of fine particles

Constructed from polypropylene for Durable and reliable performance

Internal 213 end cap configuration optimises installation compatibility

Offers operating temperatures up to 70°C (158°F) for flexibility in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy