Parker Filter Cartridge ZCPP2-005B, 5 μm

Image representative of range

Subtotal (1 unit)*

€261.00

(exc. VAT)

€321.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€261.00

*price indicative

RS Stock No.:
824-291
Mfr. Part No.:
ZCPP2-005B
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

500mm

Filtration Size

5μm

Series

PEPLYN PLUS

Seal Material

Ethylene Propylene Diene Monomer

Filter Type

Pleated Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker polypropylene liquid prefilter designed for the clarification and pre-stabilisation of process liquids, ensuring effective filtration for various applications.

Micron rating of 5 μm for optimal liquid filtration efficiency

Constructed with pleated polypropylene material for enhanced surface area

Operating temperature capability of up to 70°C (158°F) for diverse process environments

Suitable for both food and beverage as well as pharmaceutical industries

Meets stringent FDA and EC specifications for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy