Parker Filter Cartridge 937790Q, 20 μm
- RS Stock No.:
- 824-836
- Mfr. Part No.:
- 937790Q
- Manufacturer:
- Parker
Subtotal (1 unit)*
€94.28
(exc. VAT)
€115.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.28 |
*price indicative
- RS Stock No.:
- 824-836
- Mfr. Part No.:
- 937790Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 105mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 105mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the TTF filter series, providing an effective solution for high-quality fluid filtration. Its primary function ensures the optimal performance of hydraulic systems by maintaining fluid cleanliness.
High-quality filter materials ensure reliable filtration performance
Patented reusable metal sleeve promotes the use of genuine parts
Suitable for a wide range of sizes and Micron ratings
Inside-to-outside fluid flow eliminates the risk of contaminant reinjection
Magnetic pre-filtration extends filter element life by removing ferrous particles
Related links
- Parker Filter Cartridge 937862Q, 10 μm
- Parker Filter Cartridge 937917Q, 20 μm
- Parker Filter Cartridge 938075Q, 10 μm
- Parker Filter Cartridge 937914Q, 10 μm
- Parker Filter Cartridge 937865Q, 20 μm
- Parker Filter Cartridge 937846Q, 5 μm
- Parker Filter Cartridge 937819, 40 μm
- Parker Filter Cartridge 937913Q, 10 μm
