Parker Replacement Cartridge R58065-10, 10 μm

Subtotal (1 pack of 12 units)*

€839.74

(exc. VAT)

€1,032.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€839.74€69.978

*price indicative

RS Stock No.:
904-101
Mfr. Part No.:
R58065-10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Cartridge

Filtration Size

10μm

Series

R580

Standards/Approvals

No

Filter Type

Single Phase Filter

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker replacement filter element designed to provide efficient filtration for diesel fuel conditioning modules, ensuring clean, dry fuel through its Advanced Aquabloc media. It effectively removes water and dirt, maximising engine performance.

Utilises proprietary Aquabloc media for excellent dirt-holding and water removal capabilities

Achieves 98% efficiency at specified Micron ratings, enhancing filtration performance

Compatible with ultra-low sulfur diesel and biofuels up to B20 blend

Environmentally friendly design reduces unplanned maintenance and downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy