TE Connectivity, Holsworthy Thin Film, Surface Resistor Kit
- RS Stock No.:
- 471-321
- Distrelec Article No.:
- 303-48-730
- Mfr. Part No.:
- 1614758-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-321
- Distrelec Article No.:
- 303-48-730
- Mfr. Part No.:
- 1614758-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Automotive Standard | No | |
| Technology | Thin Film | |
| Series | Holsworthy | |
| Kit Type | Lab | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Maximum Power Rating | 0.063W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Automotive Standard No | ||
Technology Thin Film | ||
Series Holsworthy | ||
Kit Type Lab | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Maximum Power Rating 0.063W | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is meticulously engineered for high-performance applications, delivering exceptional reliability and accuracy. Designed with a thin film element type, it maintains stellar specifications in compact environments. Its dimensions make it suitable for space-constrained designs without compromising on power rating or performance. Furthermore, the product emphasises compliance with stringent industry standards, ensuring it meets global regulations. This resistor stands out with its low halogen content and compliance with EU directives, making it an environmentally responsible choice. Perfect for engineers seeking precision in passive components, this product will enhance the effectiveness of your electronic designs.
Designed for optimal performance in high-frequency applications
Configured with a surface mount termination for efficient soldering
Adopts a thin film element to ensure precise resistance values
Complies with environmental regulations, reflecting a commitment to sustainability
Capable of handling up to 50 V, allowing for versatility in applications
Features a height of 45 mm, ideal for compact spaces
Related links
- TE Connectivity Surface Resistor Kit
- TE Connectivity Surface Resistor Kit
- TE Connectivity Surface 121 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface 75 Resistor Kit 100, 10 Ω → 1 MΩ
- KOA Surface Resistor Kit
- KOA Surface Resistor Kit 12200, 10 Ω → 1 MΩ
- Panasonic Surface 122 Resistor Kit 24400, 10 Ω → 1 MΩ
- Panasonic Surface 122 Resistor Kit 12200, 10 Ω → 1 MΩ
