Panasonic, ERJ 2RK Thick Film, Surface 122 Resistor Kit 24400, 10 Ω → 1 MΩ

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
864-4030
Distrelec Article No.:
304-02-464
Mfr. Part No.:
ERJ2RK-KIT
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mount Type

Surface

Product Type

Resistor Kit

Number of Values

122

Resistance Range

10 Ω → 1 MΩ

Automotive Standard

AEC-Q200

Technology

Thick Film

Series

ERJ 2RK

Number of Pieces per Value

24400

Total Number of Pieces

122

Kit Type

Resistor Kit

Standards/Approvals

REACH, RoHS, MSL, JDEC-STD-033

Resistance Tolerance

±1 %

Maximum Power Rating

0.063W

COO (Country of Origin):
JP

0402 Precision Thick Film Chip Resistor Kit, ERJ2RKF Series


Resistor range: 10Ω to 1MΩ plus a jumper

122 Resistor Values

200 Resistor pieces per value

Maximum Wattage: 0.1 W

Maximum Voltage: 50 V

Operating Temperature: -55 to +155°C

Temperature Coefficient: ±100 ppm

Please see data sheet for kit contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy