Panasonic, ERJ 3EK Thick Film, Surface 122 Resistor Kit 12200, 10 Ω → 1 MΩ
- RS Stock No.:
- 864-4033
- Distrelec Article No.:
- 304-02-465
- Mfr. Part No.:
- ERJ3EK-KIT
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 864-4033
- Distrelec Article No.:
- 304-02-465
- Mfr. Part No.:
- ERJ3EK-KIT
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 122 | |
| Resistance Range | 10 Ω → 1 MΩ | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Series | ERJ 3EK | |
| Kit Type | Resistor Kit | |
| Total Number of Pieces | 122 | |
| Number of Pieces per Value | 12200 | |
| Standards/Approvals | MSL, RoHS, JDEC-STD-033, REACH | |
| Resistance Tolerance | ±1 % | |
| Maximum Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 122 | ||
Resistance Range 10 Ω → 1 MΩ | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Series ERJ 3EK | ||
Kit Type Resistor Kit | ||
Total Number of Pieces 122 | ||
Number of Pieces per Value 12200 | ||
Standards/Approvals MSL, RoHS, JDEC-STD-033, REACH | ||
Resistance Tolerance ±1 % | ||
Maximum Power Rating 0.1W | ||
- COO (Country of Origin):
- JP
0603 Precision Thick Film Chip Resistors Kit, ERJ3EKF Series
Resistor range: 10Ω to 1MΩ plus a jumper
122 Resistor Values
100 Resistor pieces per value
Maximum Wattage: 0.1 W
Maximum Voltage: 75 V
Operating Temperature: -55 to +155°C
Temperature Coefficient: ±100 ppm
Please see data sheet for kit contents
Related links
- Panasonic Surface 122 Resistor Kit 24400, 10 Ω → 1 MΩ
- TE Connectivity Surface 122 Resistor Kit 50, 0 → 1 MΩ
- Vishay Surface 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- Vishay Surface 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- TE Connectivity Surface 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Surface 122 Resistor Kit 50, 1 Ω → 10 MΩ
- KOA Surface Resistor Kit 12200, 10 Ω → 1 MΩ
- TE Connectivity Through Hole 122 Resistor Kit 20, 10 Ω → 1 MΩ
