TE Connectivity, CRG1206 Thick Film, Surface 122 Resistor Kit 50, 1 Ω → 10 MΩ
- RS Stock No.:
- 223-2798
- Distrelec Article No.:
- 302-68-918
- Mfr. Part No.:
- RES KIT 1206RS
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€298.06
(exc. VAT)
€366.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €298.06 | - |
| 2 - 4 | €277.20 | 6% |
| 5 + | €253.36 | 14% |
*price indicative
- RS Stock No.:
- 223-2798
- Distrelec Article No.:
- 302-68-918
- Mfr. Part No.:
- RES KIT 1206RS
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 122 | |
| Resistance Range | 1 Ω → 10 MΩ | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Series | CRG1206 | |
| Number of Pieces per Value | 50 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | REACH SVHC | |
| Maximum Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 122 | ||
Resistance Range 1 Ω → 10 MΩ | ||
Automotive Standard No | ||
Technology Thick Film | ||
Series CRG1206 | ||
Number of Pieces per Value 50 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals REACH SVHC | ||
Maximum Power Rating 0.25W | ||
Thick Film Lab Kits - 0402/0603/0805/1206
From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.
Features and Benefits
- High power to size ratio
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2
Related links
- TE Connectivity Surface 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Surface 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Through Hole 122 Resistor Kit 20, 10 Ω → 1 MΩ
- Panasonic Surface 122 Resistor Kit 24400, 10 Ω → 1 MΩ
- Panasonic Surface 122 Resistor Kit 12200, 10 Ω → 1 MΩ
- Vishay Surface 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- Vishay Surface 122 Resistor Kit 6100, 10 Ω → 1 MΩ
- TE Connectivity Through Hole 87 Resistor Kit 1740, 1 Ω → 10 MΩ
