Keysight Technologies 11900A Male to Male RF Adapter, 50 GHz

Subtotal (1 unit)*

€1,194.00

(exc. VAT)

€1,468.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,194.00

*price indicative

RS Stock No.:
224-0500
Mfr. Part No.:
11900A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Adapter

Adapter Type

Male to Male

Maximum Frequency

50GHz

Diameter

9mm

Length

16.2mm

COO (Country of Origin):
MY
The Keysight Technologies 11900A is a metrology-grade, 2.4 mm male-to-2.4 mm male adapter with DC to 50 GHz operation.

Unmatched quality and reliability minimizing measurement uncertainty

Superior performance optimizing your test equipment capability

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy