Keysight Technologies 11904A Male to Male RF Adapter, 40 GHz

Subtotal (1 unit)*

€1,310.00

(exc. VAT)

€1,611.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,310.00

*price indicative

RS Stock No.:
224-0501
Mfr. Part No.:
11904A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Adapter

Adapter Type

Male to Male

Maximum Frequency

40GHz

Diameter

9mm

Length

16.4mm

COO (Country of Origin):
MY
The Keysight Technologies 11904A is a metrology grade, 2.4 mm male to 2.92 mm male adapter with dc to 40 GHz operation. It is 16.4 mm in length and has a diameter of 9 mm.

Features superior RF performance with greater than 24 dB return loss and -40 dB repeatability

Unmatched quality and reliability minimizing measurement uncertainty

Superior performance optimizing your test equipment capability

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy