Keysight Technologies 11904B Female to Female RF Adapter, 67 GHz
- RS Stock No.:
- 224-0502
- Mfr. Part No.:
- 11904B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,310.00
(exc. VAT)
€1,611.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,310.00 |
*price indicative
- RS Stock No.:
- 224-0502
- Mfr. Part No.:
- 11904B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Adapter Type | Female to Female | |
| Product Type | RF Adapter | |
| Maximum Frequency | 67GHz | |
| Diameter | 8mm | |
| Length | 2.92mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Adapter Type Female to Female | ||
Product Type RF Adapter | ||
Maximum Frequency 67GHz | ||
Diameter 8mm | ||
Length 2.92mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 11904B is a metrology grade, 2.4 mm male to 2.92 mm male adapter with dc to 40 GHz operation. It is 16.4 mm in length and has a diameter of 9 mm.
Features superior RF performance with greater than 24 dB return loss and -40 dB repeatability
Unmatched quality and reliability minimizing measurement uncertainty
Superior performance optimizing your test equipment capability
Note
Manufacturers Warranty
Related links
- Keysight Technologies 11904D Female to Male RF Adapter, 67 GHz
- Keysight Technologies 11904C Male to Female RF Adapter, 40 GHz
- Keysight Technologies RF Attenuator N Connector 40 dB 67 GHz
- Keysight Technologies 11667D RF Power Splitter, 67 GHz max
- Keysight Technologies 11904A Male to Male RF Adapter, 40 GHz
- Keysight Technologies 11900A Male to Male RF Adapter, 50 GHz
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 12000000 ns, 50Ω Output
