UPC2710TB-A Renesas Electronics, RF Amplifier Broadband 1 GHz, 6-Pin MiniMold
- RS Stock No.:
- 772-6649P
- Mfr. Part No.:
- UPC2710TB-A
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 772-6649P
- Mfr. Part No.:
- UPC2710TB-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Amplifier Type | Broadband | |
| Typical Output Power | 13.5dBm | |
| Typical Noise Figure | 3.5dB | |
| Maximum Operating Frequency | 1 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | MiniMold | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.25mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Amplifier Type Broadband | ||
Typical Output Power 13.5dBm | ||
Typical Noise Figure 3.5dB | ||
Maximum Operating Frequency 1 GHz | ||
Mounting Type Surface Mount | ||
Package Type MiniMold | ||
Pin Count 6 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.25mm | ||
Maximum Operating Supply Voltage 5 V | ||
- COO (Country of Origin):
- JP
Related links
- UPC2758TB-A Renesas Electronics 19 dB, 6-Pin MiniMold
- RA81F1427STGNM#BD0 Renesas Electronics RF Amplifier Broadband 35 dB, 16-Pin 4.2 GHz VFQFPN
- BGA614H6327XTSA1 Infineon RF Amplifier Broadband 19.8 dB, 4-Pin 2 GHz SOT-343
- Infineon RF Amplifier Broadband MMIC 19 dB, 4-Pin 2 GHz SOT-343
- BGA616H6327XTSA1 Infineon RF Amplifier Broadband MMIC 19 dB, 4-Pin 2 GHz SOT-343
- BGA2031/1 RF Amplifier Gain 6-Pin SOT-363
- RA81F1485STGNM#BD0 Renesas Electronics RF Amplifier Linear 36.5 dB, 16-Pin 5 GHz VFQFN
- MAX2235EUP+ Maxim Integrated RF Amplifier Power 26 dB, 20-Pin 1 GHz TSSOP
