UPC2758TB-A Renesas Electronics, RF Amplifier Broadband, 19 dB, 6-Pin MiniMold
- RS Stock No.:
- 772-6651P
- Mfr. Part No.:
- UPC2758TB-A
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 772-6651P
- Mfr. Part No.:
- UPC2758TB-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Amplifier Type | Broadband | |
| Typical Power Gain | 19 dB | |
| Typical Output Power | 1dBm | |
| Typical Noise Figure | 15dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MiniMold | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Width | 1.25mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Amplifier Type Broadband | ||
Typical Power Gain 19 dB | ||
Typical Output Power 1dBm | ||
Typical Noise Figure 15dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type MiniMold | ||
Pin Count 6 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Length 2mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 3.3 V | ||
Width 1.25mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- UPC2710TB-A Renesas Electronics 6-Pin MiniMold
- BGA616H6327XTSA1 Infineon RF Amplifier Broadband MMIC 19 dB, 4-Pin 2 GHz SOT-343
- Infineon RF Amplifier Broadband MMIC 19 dB, 4-Pin 2 GHz SOT-343
- RA81F1427STGNM#BD0 Renesas Electronics RF Amplifier Broadband 35 dB, 16-Pin 4.2 GHz VFQFPN
- BGA5H1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690 MHz TSNP
- BGA7L1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 13.6 dB, 6-Pin 960 MHz TSNP-6-2
- BGA855N6E6327XTSA1 Infineon RF Amplifier Low Noise 17.8 dB, 6-Pin 1300 MHz TSNP
- Infineon RF Amplifier Low Noise 19 dB, 9-Pin 5000 MHz TSNP
