Huber+Suhner 6803.17.B RF AttenuatorStraight 0.3 dBMaleFemale

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€279.91

(exc. VAT)

€344.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€279.91-
5 - 9€256.688%
10 - 24€240.4614%
25 - 49€229.8217%
50 +€220.0221%

*price indicative

RS Stock No.:
494-806
Mfr. Part No.:
6803.17.B
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

N Plug to N Socket

Impedance

50Ω

Maximum Frequency

18GHz

Body Plating

Gold

Contact Plating

Nickel

Contact Material

Copper Alloy

Low Power

Yes

Maximum Attenuation

0.3dB

Minimum Operating Temperature

-55°C

Connector Type

Type N

Minimum Frequency

4GHz

Orientation

Straight

Maximum Operating Temperature

130°C

Connector Gender A

Male

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CH

Attenuators


Broadband operationability

Connectors meet the relevant IEC / MIL / CECC interface standards

High repeatability

N Series Huber+Suhner


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy