Huber+Suhner 6820.17.B RF AttenuatorStraight 1 dBMaleFemale
- RS Stock No.:
- 716-5101
- Distrelec Article No.:
- 302-47-096
- Mfr. Part No.:
- 6820.17.B
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€312.48
(exc. VAT)
€384.35
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €312.48 |
| 5 - 9 | €265.61 |
| 10 + | €234.37 |
*price indicative
- RS Stock No.:
- 716-5101
- Distrelec Article No.:
- 302-47-096
- Mfr. Part No.:
- 6820.17.B
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | N Plug to N Socket | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Sucoplate | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Low Power | Yes | |
| Connector Type | Type N | |
| Minimum Frequency | 4GHz | |
| Maximum Attenuation | 1dB | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Maximum Operating Temperature | 85°C | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type N Plug to N Socket | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Sucoplate | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Low Power Yes | ||
Connector Type Type N | ||
Minimum Frequency 4GHz | ||
Maximum Attenuation 1dB | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Maximum Operating Temperature 85°C | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CH
Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
N Series Huber+Suhner
Related links
- Huber+Suhner 6601_SMA-50-1/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 85177152 RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 85177124 RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6601_SMA-50-2/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6820.19.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6820.17.A RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6806.17.B RF AttenuatorStraight 0.8 dBMaleFemale
