Huber+Suhner 6810.17.B RF AttenuatorStraight 0.8 dBMaleFemale
- RS Stock No.:
- 261-6997
- Distrelec Article No.:
- 302-47-095
- Mfr. Part No.:
- 6810.17.B
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€279.91
(exc. VAT)
€344.29
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.91 |
*price indicative
- RS Stock No.:
- 261-6997
- Distrelec Article No.:
- 302-47-095
- Mfr. Part No.:
- 6810.17.B
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | N Plug to N Socket | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Maximum Attenuation | 0.8dB | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS, EU | |
| Series | 6810.17.B | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type N Plug to N Socket | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Maximum Attenuation 0.8dB | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 130°C | ||
Connector Gender B Female | ||
Standards/Approvals RoHS, EU | ||
Series 6810.17.B | ||
- COO (Country of Origin):
- CH
The Huber & Suhner attenuator consist of a N-precision plug to N-precision jack. It weights around 0.086 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of stainless steel.
Nominal impedance is 50 Ω
Nominal attenuation is 10 dB
500 watt peak power, 5 μs pulse, 0.05% duty cycle
Related links
- Huber+Suhner 6806.17.B RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6803.19.A RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6820.17.A RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6810.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6803.17.B RF AttenuatorStraight 0.3 dBMaleFemale
- Huber+Suhner 6820.17.B RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
