Huber+Suhner 6803.19.A RF AttenuatorStraight 0.8 dBMaleFemale
- RS Stock No.:
- 494-913
- Distrelec Article No.:
- 302-47-133
- Mfr. Part No.:
- 6803.19.A
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€188.82
(exc. VAT)
€232.25
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.82 |
*price indicative
- RS Stock No.:
- 494-913
- Distrelec Article No.:
- 302-47-133
- Mfr. Part No.:
- 6803.19.A
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA Plug to Socket | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Gold | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Low Power | Yes | |
| Minimum Frequency | 4GHz | |
| Connector Type | SMA | |
| Maximum Attenuation | 0.8dB | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA Plug to Socket | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Gold | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Low Power Yes | ||
Minimum Frequency 4GHz | ||
Connector Type SMA | ||
Maximum Attenuation 0.8dB | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Maximum Operating Temperature 130°C | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CH
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Related links
- Huber+Suhner 6820.17.A RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6806.17.B RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6810.17.B RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6806.17.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806.19.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6830.19.A RF AttenuatorStraight 1.5 dBMaleFemale
