CALTEST Attenuator SMA 20 dB, 4 GHz, 18 GHz
- RS Stock No.:
- 717-464
- Mfr. Part No.:
- CT4458-20
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
€80.00
(exc. VAT)
€98.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.00 |
*price indicative
- RS Stock No.:
- 717-464
- Mfr. Part No.:
- CT4458-20
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Attenuator | |
| Minimum Frequency | 4GHz | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | SMA | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Attenuator | ||
Minimum Frequency 4GHz | ||
Maximum Frequency 18GHz | ||
RF Connector Type SMA | ||
Standards/Approvals RoHS | ||
Series CT | ||
- COO (Country of Origin):
- US
The CALTEST SMA Fixed Attenuator used for lowering voltage, dissipating power, or improving impedance matching in electrical systems. It is manufactured by Cal Test Electronics and designed for test and measurement applications. This attenuator features SMA Plug (male) to SMA Jack (female) and DC to 18 GHz frequency range.
Protects equipment from signal levels that might be damaging
Features gold-plated Beryllium Copper (BeCu) contacts for reliable repeatability and long life
Meets RoHS compliance
Related links
- CALTEST Attenuator SMA 3 dB 18 GHz
- Huber+Suhner Attenuator SMA 20 db 18 GHz
- CALTEST RF Attenuator SMA 10 dB, 18 GHz
- CALTEST RF Attenuator 20 dB, 4 GHz
- CALTEST RF Attenuator SMA 30 dB, 18 GHz
- CALTEST RF Attenuator SMA 6 dB, 18 GHz
- Huber+Suhner Attenuator SMA 6 db 18 GHz
- Huber+Suhner Attenuator SMA 3 db 18 GHz