CALTEST RF Attenuator 20 dB, 4 GHz
- RS Stock No.:
- 735-618
- Mfr. Part No.:
- CT3369A-20
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
€82.42
(exc. VAT)
€101.38
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.42 |
*price indicative
- RS Stock No.:
- 735-618
- Mfr. Part No.:
- CT3369A-20
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | RF Attenuator | |
| Attenuation | 20 dB | |
| Maximum Frequency | 4GHz | |
| Standards/Approvals | RoHS | |
| Series | CT3369A | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type RF Attenuator | ||
Attenuation 20 dB | ||
Maximum Frequency 4GHz | ||
Standards/Approvals RoHS | ||
Series CT3369A | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Male to Female Fixed Coaxial Attenuator is a rugged device designed for 50 ohm systems, delivering reliable performance across laboratory, production, and testing environments. With a wide frequency range and Durable construction, it ensures accurate signal control under demanding conditions.
Attenuation of 20 dB providing 10x reduction
Impedance of 50 ohm for precision systems
Frequency range from DC to 4 GHz
Power handling of 2 W average and 250 W Peak
BNC plug male to BNC jack female connectors
