CALTEST Attenuator plug type 14 dB, 4 GHz

Subtotal (1 unit)*

€76.08

(exc. VAT)

€93.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.08

*price indicative

RS Stock No.:
717-514
Mfr. Part No.:
CT3369A-14
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Attenuator

Attenuation

14 dB

Maximum Frequency

4GHz

RF Connector Type

plug type

Standards/Approvals

RoHS

Series

CT

COO (Country of Origin):
TW
The CALTEST BNC Fixed Coaxial Attenuator designed to reduce the power of an RF signal by a precise, predetermined amount. This coaxial attenuator features BNC plug (male) to BNC jack (female) interface.

Brass, nickel plated

14dB attenuation with 50 Ohm impedance

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy