CALTEST RF Attenuator 30 dB, 4 GHz
- RS Stock No.:
- 735-619
- Mfr. Part No.:
- CT3369A-30
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
€89.87
(exc. VAT)
€110.54
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.87 |
*price indicative
- RS Stock No.:
- 735-619
- Mfr. Part No.:
- CT3369A-30
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | RF Attenuator | |
| Attenuation | 30 dB | |
| Maximum Frequency | 4GHz | |
| Standards/Approvals | RoHS | |
| Series | CT3369A | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type RF Attenuator | ||
Attenuation 30 dB | ||
Maximum Frequency 4GHz | ||
Standards/Approvals RoHS | ||
Series CT3369A | ||
- COO (Country of Origin):
- TW
The CALTEST Fixed Coaxial RF Attenuator is a passive component designed to reduce input power in 50 ohm matched systems. Featuring BNC male-to-female connectors, it provides dependable impedance matching, level control, and VSWR reduction for laboratory and testing environments.
Attenuation of 30 dB delivering 100x reduction
Frequency range from DC to 4 GHz
Power rating of 2 W average and 250 W Peak
Impedance of 50 ohm for precision systems
