Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 274-1995
- Distrelec Article No.:
- 303-73-002
- Mfr. Part No.:
- 85177194
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€315.16
(exc. VAT)
€387.65
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €315.16 |
| 2 - 2 | €302.54 |
| 3 - 4 | €290.90 |
| 5 - 9 | €280.14 |
| 10 + | €270.12 |
*price indicative
- RS Stock No.:
- 274-1995
- Distrelec Article No.:
- 303-73-002
- Mfr. Part No.:
- 85177194
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | Type N | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 3dB | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Series | 5903_N-50-010/133_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type Type N | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 3dB | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
Series 5903_N-50-010/133_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
3 dB nominal attenuation
50 ohm nominal impedance
DC to 18 GHz frequency range
Related links
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.41.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177211 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177181 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0005 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177166 RF AttenuatorStraight 3 dBMaleFemale
