Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 274-1991
- Distrelec Article No.:
- 303-72-998
- Mfr. Part No.:
- 5903.17.0004
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€237.02
(exc. VAT)
€291.53
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €237.02 | - |
| 2 - 2 | €227.56 | 3% |
| 3 - 4 | €218.80 | 7% |
| 5 - 9 | €210.70 | 11% |
| 10 + | €203.16 | 14% |
*price indicative
- RS Stock No.:
- 274-1991
- Distrelec Article No.:
- 303-72-998
- Mfr. Part No.:
- 5903.17.0004
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | Type N | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Maximum Attenuation | 3dB | |
| Minimum Frequency | 0GHz | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type Type N | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Maximum Attenuation 3dB | ||
Minimum Frequency 0GHz | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
3 dB nominal attenuation
Related links
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177166 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.19.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177148 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177181 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.41.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
