Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale

Subtotal (1 unit)*

€415.96

(exc. VAT)

€511.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.96

*price indicative

RS Stock No.:
274-2037
Distrelec Article No.:
303-73-102
Mfr. Part No.:
85177162
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

50GHz

Body Plating

Stainless Steel

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Minimum Operating Temperature

-55°C

Maximum Attenuation

3dB

Orientation

Straight

Connector Type

Coaxial

Connector Gender A

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, EU

Connector Gender B

Female

Series

6603_PC24-50-1/199_N

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has PC 2.4 plug connection at one side and PC 2.4 jack connection at second side.

RoHS compliant

3 dB nominal attenuation

50 ohm nominal impedance

DC to 50 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy