Huber+Suhner 85177209 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 274-2006
- Mfr. Part No.:
- 85177209
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€893.83
(exc. VAT)
€1,099.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €893.83 | - |
| 2 - 2 | €858.08 | 3% |
| 3 - 4 | €825.07 | 7% |
| 5 - 9 | €794.51 | 11% |
| 10 + | €766.14 | 14% |
*price indicative
- RS Stock No.:
- 274-2006
- Mfr. Part No.:
- 85177209
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | Type N | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plating | |
| Contact Material | Brass | |
| Low Power | Yes | |
| Maximum Attenuation | 6dB | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 5906_N-50-1/133_N | |
| Standards/Approvals | EU, RoHS | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type Type N | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plating | ||
Contact Material Brass | ||
Low Power Yes | ||
Maximum Attenuation 6dB | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 5906_N-50-1/133_N | ||
Standards/Approvals EU, RoHS | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a high power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
6 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.41.0001 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177155 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.19.0002 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0003 RF AttenuatorStraight 6 dBMaleFemale
