Huber+Suhner 85177152 RF AttenuatorStraight 1 dBMaleFemale
- RS Stock No.:
- 274-2035
- Distrelec Article No.:
- 303-73-099
- Mfr. Part No.:
- 85177152
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save €16.88
View bulk pricing optionsSubtotal (1 unit)*
€211.20
(exc. VAT)
€259.78
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €211.20 | - |
| 2 - 2 | €202.76 | €16.88 |
| 3 - 4 | €194.94 | €48.78 |
| 5 - 9 | €187.74 | €117.30 |
| 10 + | €181.04 | €301.60 |
*price indicative
- RS Stock No.:
- 274-2035
- Distrelec Article No.:
- 303-73-099
- Mfr. Part No.:
- 85177152
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 1dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Series | 6601_SMA-50-3/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 1dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Series 6601_SMA-50-3/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
1 dB nominal attenuation
50 ohm nominal impedance
DC to 17 GHz frequency range
Related links
- Huber+Suhner 6601_SMA-50-1/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 85177124 RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6601_SMA-50-2/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6820.17.B RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6820.19.A RF AttenuatorStraight 1 dBMaleFemale
- RS PRO RF AttenuatorStraight 1 dBMaleFemale
- Molex 73287-0010 RF AttenuatorStraight 1 dBMaleFemale
