Huber+Suhner 85177124 RF AttenuatorStraight 1 dBMaleFemale
- RS Stock No.:
- 274-2067
- Distrelec Article No.:
- 303-73-133
- Mfr. Part No.:
- 85177124
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€99.48
(exc. VAT)
€122.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €99.48 | - |
| 2 - 2 | €95.50 | 4% |
| 3 - 4 | €91.84 | 7% |
| 5 - 9 | €88.40 | 11% |
| 10 + | €85.26 | 14% |
*price indicative
- RS Stock No.:
- 274-2067
- Distrelec Article No.:
- 303-73-133
- Mfr. Part No.:
- 85177124
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | Type N | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Maximum Attenuation | 1dB | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 6801_N-50-1/1--_N | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type Type N | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Maximum Attenuation 1dB | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 6801_N-50-1/1--_N | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
1 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 6601_SMA-50-1/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 85177152 RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6820.17.B RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6601_SMA-50-2/199_NE RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6820.19.A RF AttenuatorStraight 1 dBMaleFemale
- RS PRO RF AttenuatorStraight 1 dBMaleFemale
- Molex 73287-0010 RF AttenuatorStraight 1 dBMaleFemale
