Huber+Suhner 85177148 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 274-2038
- Distrelec Article No.:
- 303-73-103
- Mfr. Part No.:
- 85177148
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€244.38
(exc. VAT)
€300.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.38 |
*price indicative
- RS Stock No.:
- 274-2038
- Distrelec Article No.:
- 303-73-103
- Mfr. Part No.:
- 85177148
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Maximum Attenuation | 3dB | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/TS 16949 and IRIS, ISO 9001, ISO 14001 | |
| Connector Gender B | Female | |
| Series | 6603_SK-50-1/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Maximum Attenuation 3dB | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/TS 16949 and IRIS, ISO 9001, ISO 14001 | ||
Connector Gender B Female | ||
Series 6603_SK-50-1/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SK plug connection at one side and SK jack connection at second side.
RoHS compliant
3 dB nominal attenuation
50 ohm nominal impedance
DC to 40 GHz frequency range
Related links
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177166 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.19.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177181 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.41.0001 RF AttenuatorStraight 3 dBMaleFemale
